Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No59170-1-S-00-CCopy
Order Code1703855
Product Range59170 Series
Your Part Number
1,211 In Stock
Need more?
1,211 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.860 (CNY21.3118) |
| 10+ | CNY16.080 (CNY18.1704) |
| 25+ | CNY15.520 (CNY17.5376) |
| 50+ | CNY14.990 (CNY16.9387) |
| 100+ | CNY14.500 (CNY16.385) |
| 500+ | CNY14.040 (CNY15.8652) |
| 1000+ | CNY13.760 (CNY15.5488) |
Price for:Each
Minimum: 1
Multiple: 1
CNY18.86 (CNY21.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No59170-1-S-00-CCopy
Order Code1703855
Product Range59170 Series
Technical Datasheet
Sensing Range Max7.5mm
Sensor TypeReed Sensor
Sensing Distance Max7.5mm
Sensor MountingSMD
Supply Current500mA
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range59170 Series
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 59170-1-S-00-C is a Moulded MDSR-10 Switch with normally open contact and SMD sensor mounting. This 59170 series switch operates through non-ferrous materials such as wood, plastic or aluminium. Its hermetically sealed, magnetically operated contacts continue to operate long after optical and other technologies fail due to contamination. Suitable for position and limit sensing, door switch.
- 2 Part magnetically operated proximity sensor
- Stand-offs to allow board washing
- Customer-defined sensitivity
- No standby power requirement
- Suitable for pick and place
- Solder reflow capable
Applications
Sensing & Instrumentation, Security
Technical Specifications
Sensing Range Max
7.5mm
Sensing Distance Max
7.5mm
Supply Current
500mA
Operating Temperature Max
125°C
SVHC
No SVHC (17-Dec-2014)
Sensor Type
Reed Sensor
Sensor Mounting
SMD
Operating Temperature Min
-40°C
Product Range
59170 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000132
