Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMAMATSU
Manufacturer Part NoS3204-08Copy
Manufacturer Standard Lead Time16 weeks
Order Code4240677
Product RangeS3204 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5,025.290 (CNY5,678.5777) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5,025.29 (CNY5,678.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMAMATSU
Manufacturer Part NoS3204-08Copy
Manufacturer Standard Lead Time16 weeks
Order Code4240677
Product RangeS3204 Series
Technical Datasheet
No. of Pins2Pins
Diode Case Style-
Wavelength of Peak Sensitivity960nm
Angle of Half Sensitivity ±-
Dark Current6nA
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product RangeS3204 Series
Automotive Qualification Standard-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
No. of Pins
2Pins
Wavelength of Peak Sensitivity
960nm
Dark Current
6nA
Operating Temperature Max
60°C
Automotive Qualification Standard
-
Diode Case Style
-
Angle of Half Sensitivity ±
-
Operating Temperature Min
-20°C
Product Range
S3204 Series
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00398
