Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY150.970 (CNY170.5961) |
| 6+ | CNY149.400 (CNY168.822) |
| 12+ | CNY149.390 (CNY168.8107) |
Price for:Each
Minimum: 1
Multiple: 1
CNY150.97 (CNY170.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAKKO
Manufacturer Part NoT31-02D16.
Order Code2453669
Technical Datasheet
Tip / Nozzle StyleChisel
For Use WithHakko FX-100 Soldering Station
Product Range-
Product Overview
This tip is used with the Hakko FX-100 Induction Heat Soldering System.
- Use with the Hakko FX1001-51 soldering iron.
- Temperature: 400°C (750°F)
- Chisel 1.6 X 10mm
Technical Specifications
Tip / Nozzle Style
Chisel
Product Range
-
For Use With
Hakko FX-100 Soldering Station
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85159080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
