Print Page
Image is for illustrative purposes only. Please refer to product description.

5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY401.750 (CNY453.9775) |
Price for:Each
Minimum: 1
Multiple: 1
CNY401.75 (CNY453.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
Used with the Hakko FM-2032 Micro Soldering Iron.
Technical Specifications
Tip / Nozzle Width
1.8mm
For Use With
Hakko FM-2032 Soldering Iron with FX-951, FM-203 & FM-206 Soldering Stations
SVHC
No SVHC (19-Jan-2021)
Tip / Nozzle Style
45° Knife
Product Range
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
