Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY351.440 (CNY397.1272) |
| 6+ | CNY347.800 (CNY393.014) |
| 12+ | CNY347.790 (CNY393.0027) |
Price for:Each
Minimum: 1
Multiple: 1
CNY351.44 (CNY397.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAKKO
Manufacturer Part NoT30-J
Order Code2454335
Also Known AsHT30-J
Technical Datasheet
Tip / Nozzle Width0.2mm
Tip / Nozzle Style40° Conical, Bent
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The T30-J is a 40° Conical Bent Soldering Iron Tip used with FM-2032 Soldering Iron with FX-951, FM-203 and FM-206 soldering stations.
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle Width
0.2mm
For Use With
Hakko FM-2032 Soldering Iron with FX-951, FM-203 & FM-206 Soldering Stations
SVHC
No SVHC (19-Jan-2021)
Tip / Nozzle Style
40° Conical, Bent
Product Range
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
