Print Page
Image is for illustrative purposes only. Please refer to product description.

113 In Stock
Need more?
113 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY55.880 (CNY63.1444) |
Price for:Each
Minimum: 1
Multiple: 1
CNY55.88 (CNY63.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAKKO
Manufacturer Part NoT18-D08
Order Code3879449
Technical Datasheet
Tip / Nozzle Width0.8mm
Tip / Nozzle Style-
For Use WithHAKKO FX-888 Soldering Station
Product Range-
SVHCTo Be Advised
Product Overview
T18-D08 is a chisel tip for use with FX-888/928/936/936-ESD/937/703 soldering station, 913 ESD Safe Fume Extraction Iron (Requires a Fume Extraction System), Hakko 907/907-ESD/900M/900M-ESD Soldering Iron.
- D shaped
Technical Specifications
Tip / Nozzle Width
0.8mm
For Use With
HAKKO FX-888 Soldering Station
SVHC
To Be Advised
Tip / Nozzle Style
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
