Print Page
Image is for illustrative purposes only. Please refer to product description.

50 In Stock
Need more?
50 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY58.500 (CNY66.105) |
Price for:Each
Minimum: 1
Multiple: 1
CNY58.50 (CNY66.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAKKO
Manufacturer Part NoT18-C2
Order Code1829171
Also Known AsHT18-C2
Technical Datasheet
Tip / Nozzle Width2mm
Tip / Nozzle Style-
For Use WithHAKKO FX-888 Soldering Station
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The T18-C2 is a 2mm 45° Replacement Soldering Tip for use with FX-888 soldering station. The thermal conduction rates of T18 series tip has been improved by reviewing the shapes which can transfer heat to the tip end efficiently.
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle Width
2mm
For Use With
HAKKO FX-888 Soldering Station
SVHC
No SVHC (19-Jan-2021)
Tip / Nozzle Style
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
