Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY418.530 (CNY472.9389) |
| 5+ | CNY414.190 (CNY468.0347) |
| 10+ | CNY414.180 (CNY468.0234) |
Price for:Each
Minimum: 1
Multiple: 1
CNY418.53 (CNY472.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAKKO
Manufacturer Part NoT-20-K
Order Code1758560
Technical Datasheet
Tip / Nozzle Width2mm
Tip / Nozzle Style45° Knife
For Use WithHakko FX-838 Soldering Stations
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Tip / Nozzle Width
2mm
For Use With
Hakko FX-838 Soldering Stations
SVHC
No SVHC (19-Jan-2021)
Tip / Nozzle Style
45° Knife
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
