Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5,580.820 (CNY6,306.3266) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5,580.82 (CNY6,306.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAKKO
Manufacturer Part NoFX-838
Order Code1758558
Technical Datasheet
Kit ContentsSolder Station, Solder Iron
Product Range-
Plug Type-
Product Overview
- Excellent thermal recovery
- Great Thermal capacity
- Applicable to micro soldering
- High temperature Range: max. 500°C
- Safe design with low voltage 27V less than 30V (assumes voltage less than 30V is safe worldwide)
- Renewal of 938 (soldering iron 917)
- New functions: 1 preset mode , 2 sleep mode, 3 easy cleaning mode
- Easy tip replacement
- Including both 599B and cleaning sponge
Applications
Maintenance & Repair
Technical Specifications
Kit Contents
Solder Station, Solder Iron
Plug Type
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.2
