Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerH S MARSTON
Manufacturer Part No97CN-01000-A-200Copy
Manufacturer Standard Lead Time18 weeks
Order Code148122
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY345.510 (CNY390.4263) |
| 5+ | CNY333.100 (CNY376.403) |
| 10+ | CNY320.580 (CNY362.2554) |
| 20+ | CNY313.120 (CNY353.8256) |
Price for:Each
Minimum: 1
Multiple: 1
CNY345.51 (CNY390.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerH S MARSTON
Manufacturer Part No97CN-01000-A-200Copy
Manufacturer Standard Lead Time18 weeks
Order Code148122
Technical Datasheet
Thermal Resistance0.54°C/W
Packages Cooled-
External Width - Metric200mm
External Height - Metric40mm
External Length - Metric100mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial7.87"
External Height - Imperial1.57"
External Length - Imperial3.94"
External Diameter - Imperial-
Product Range-
Alternatives for 97CN-01000-A-200
1 Product Found
Product Overview
The 97CN-01000-A-200 is a 100 x 200 x 40mm extruded range-4 heat sink made of aluminium with black anodized surface.
Technical Specifications
Thermal Resistance
0.54°C/W
External Width - Metric
200mm
External Length - Metric
100mm
Heat Sink Material
Aluminium
External Height - Imperial
1.57"
External Diameter - Imperial
-
Packages Cooled
-
External Height - Metric
40mm
External Diameter - Metric
-
External Width - Imperial
7.87"
External Length - Imperial
3.94"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.94
