Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerH S MARSTON
Manufacturer Part No890SP-02500-A-100Copy
Order Code4106003
Technical Datasheet
Thermal Resistance0.05°C/W
Packages Cooled-
External Width - Metric101.6mm
External Height - Metric32mm
External Length - Metric250mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial4"
External Height - Imperial1.26"
External Length - Imperial9.84"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Alternatives for 890SP-02500-A-100
4 Products Found
Product Overview
890SP-02500-A-100 is an ultra-fin high density cooling heat sink.
- 0.05°C/W thermal resistance (performance with two papst type 3312 fans)
- Aluminium heat sink material
- External size (Lx H) is 250mm x 32mm
- Optimum performance achieved when force air cooled
Technical Specifications
Thermal Resistance
0.05°C/W
External Width - Metric
101.6mm
External Length - Metric
250mm
Heat Sink Material
Aluminium
External Height - Imperial
1.26"
External Diameter - Imperial
-
SVHC
No SVHC (23-Jan-2024)
Packages Cooled
-
External Height - Metric
32mm
External Diameter - Metric
-
External Width - Imperial
4"
External Length - Imperial
9.84"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.34
