Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerH S MARSTON
Manufacturer Part No890SP-01500-A-100Copy
Order Code4105989
Technical Datasheet
Thermal Resistance0.08°C/W
Packages Cooled-
External Width - Metric101.6mm
External Height - Metric32mm
External Length - Metric150mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial4"
External Height - Imperial1.26"
External Length - Imperial5.91"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Alternatives for 890SP-01500-A-100
5 Products Found
Product Overview
- Latest generation extrusion technology
- Exceptional fin height/space ratio
- Increased thermal performance from a lower mass
- Optimum performance achieved when force air cooled
- 0.08°C/W
Technical Specifications
Thermal Resistance
0.08°C/W
External Width - Metric
101.6mm
External Length - Metric
150mm
Heat Sink Material
Aluminium
External Height - Imperial
1.26"
External Diameter - Imperial
-
SVHC
No SVHC (23-Jan-2024)
Packages Cooled
-
External Height - Metric
32mm
External Diameter - Metric
-
External Width - Imperial
4"
External Length - Imperial
5.91"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.82
