Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerH S MARSTON
Manufacturer Part No890SP-01000-A-100Copy
Order Code4105977
Technical Datasheet
Thermal Resistance0.12°C/W
Packages Cooled-
External Width - Metric101.6mm
External Height - Metric32mm
External Length - Metric100mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial4"
External Height - Imperial1.26"
External Length - Imperial3.94"
External Diameter - Imperial-
Product Range-
Alternatives for 890SP-01000-A-100
4 Products Found
Product Overview
The 890SP-01000-A-100 from H S Marston is a surface mount high density cooling Ultra-Fin. This Ultra-Fin is developed in extrusion technology allows a much higher fin height to fin spacing ratio. Ultra-Fin provides much greater performance in a force cooled environment that has hitherto been possible with standard extrusions.
- Improved system performance
- Cost effective
- Fin length of 100mm
- Fin height of 32mm
- Thermal resistance of 0.12°C/W
- Aluminium heat sink
Applications
Industrial
Technical Specifications
Thermal Resistance
0.12°C/W
External Width - Metric
101.6mm
External Length - Metric
100mm
Heat Sink Material
Aluminium
External Height - Imperial
1.26"
External Diameter - Imperial
-
Packages Cooled
-
External Height - Metric
32mm
External Diameter - Metric
-
External Width - Imperial
4"
External Length - Imperial
3.94"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.54
