Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerH S MARSTON
Manufacturer Part No150CN-02000-A-200Copy
Manufacturer Standard Lead Time18 weeks
Order Code254204
Your Part Number
40 In Stock
Need more?
40 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY247.850 (CNY280.0705) |
Price for:Each
Minimum: 1
Multiple: 1
CNY247.85 (CNY280.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerH S MARSTON
Manufacturer Part No150CN-02000-A-200Copy
Manufacturer Standard Lead Time18 weeks
Order Code254204
Technical Datasheet
Thermal Resistance0.65°C/W
Packages Cooled-
External Width - Metric200mm
External Height - Metric25mm
External Length - Metric200mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial7.87"
External Height - Imperial0.98"
External Length - Imperial7.87"
External Diameter - Imperial-
Product Range-
Alternatives for 150CN-02000-A-200
1 Product Found
Product Overview
The 150CN-02000-A-200 is a 200 x 200 x 25mm extruded range-4 heat sink made of aluminium with black anodized surface.
Technical Specifications
Thermal Resistance
0.65°C/W
External Width - Metric
200mm
External Length - Metric
200mm
Heat Sink Material
Aluminium
External Height - Imperial
0.98"
External Diameter - Imperial
-
Packages Cooled
-
External Height - Metric
25mm
External Diameter - Metric
-
External Width - Imperial
7.87"
External Length - Imperial
7.87"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.22
