Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerH S MARSTON
Manufacturer Part No07WN-01500-A-200Copy
Manufacturer Standard Lead Time18 weeks
Order Code170765
Your Part Number
54 In Stock
Need more?
54 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY114.390 (CNY129.2607) |
| 5+ | CNY114.030 (CNY128.8539) |
| 10+ | CNY110.830 (CNY125.2379) |
| 20+ | CNY108.800 (CNY122.944) |
Price for:Each
Minimum: 1
Multiple: 1
CNY114.39 (CNY129.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerH S MARSTON
Manufacturer Part No07WN-01500-A-200Copy
Manufacturer Standard Lead Time18 weeks
Order Code170765
Technical Datasheet
Thermal Resistance1.5°C/W
Packages Cooled-
External Width - Metric105mm
External Height - Metric25.4mm
External Length - Metric150mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial4.13"
External Height - Imperial1"
External Length - Imperial5.91"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Alternatives for 07WN-01500-A-200
1 Product Found
Product Overview
The 07WN-01500-A-200 is an extruded range-1 Heat Sink made of aluminium with black anodized finish. It is suitable for board-mounting and use with a wide variety of power devices.
Applications
HVAC, Thermal Management, Aerospace, Defence, Military
Technical Specifications
Thermal Resistance
1.5°C/W
External Width - Metric
105mm
External Length - Metric
150mm
Heat Sink Material
Aluminium
External Height - Imperial
1"
External Diameter - Imperial
-
SVHC
No SVHC (23-Jan-2024)
Packages Cooled
-
External Height - Metric
25.4mm
External Diameter - Metric
-
External Width - Imperial
4.13"
External Length - Imperial
5.91"
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24
