Print Page
7824.6559.0
Heavy Duty Connector, M25 Side Entry, 2 Pegs, Hood, Side Entry, Aluminium Body, 1 Lever, 24B
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / GWCONNECT
Manufacturer Part No7824.6559.0Copy
Order Code2497259
Product Range93601
Also Known As782465590, 78246-5590
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY222.170 (CNY251.0521) |
| 10+ | CNY215.240 (CNY243.2212) |
| 25+ | CNY210.750 (CNY238.1475) |
| 100+ | CNY206.250 (CNY233.0625) |
| 250+ | CNY197.370 (CNY223.0281) |
| 500+ | CNY186.980 (CNY211.2874) |
Price for:Each
Minimum: 1
Multiple: 1
CNY222.17 (CNY251.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / GWCONNECT
Manufacturer Part No7824.6559.0Copy
Order Code2497259
Product Range93601
Also Known As782465590, 78246-5590
Technical Datasheet
Heavy Duty Connector TypeHood, Side Entry
Connector Body MaterialAluminium Body
Locking Type1 Lever
Rectangular Shell Size24B
For Use WithMolex Size 24B S-D, S-DD, S-E, S-EE, S-EP, S-ES, S-HSB, S-ESHV, S-K, S-M & S-EHV Inserts
Product Range93601
SVHCNo SVHC (17-Dec-2014)
Product Overview
GWconnect Heavy Duty Connectors (HDC) delivers a complete portfolio of heavy-duty industrial solutions.
- Heavy-duty enclosures in die-cast aluminium alloy or self-extinguishing thermoplastic
- Inserts with asymmetric guide rails
- Riveted stainless steel pegs on hoods, housings and covers
- Spring-loaded lockable metal covers
- Anti-aging, oil-resistant and fuel resistant seal gaskets
Applications
Commercial Vehicle, Industrial
Technical Specifications
Heavy Duty Connector Type
Hood, Side Entry
Locking Type
1 Lever
For Use With
Molex Size 24B S-D, S-DD, S-E, S-EE, S-EP, S-ES, S-HSB, S-ESHV, S-K, S-M & S-EHV Inserts
SVHC
No SVHC (17-Dec-2014)
Connector Body Material
Aluminium Body
Rectangular Shell Size
24B
Product Range
93601
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2056