Print Page
7810.6403.0
Heavy Duty Connector, Base, Bulkhead Mount, Aluminium Body, 1 Lever, 10B
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / GWCONNECT
Manufacturer Part No7810.6403.0Copy
Order Code2497228
Product Range93601
Also Known As781064030, 78106-4030
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY288.320 (CNY325.8016) |
| 10+ | CNY245.010 (CNY276.8613) |
| 25+ | CNY229.700 (CNY259.561) |
| 100+ | CNY212.120 (CNY239.6956) |
| 250+ | CNY200.380 (CNY226.4294) |
| 500+ | CNY196.380 (CNY221.9094) |
Price for:Each
Minimum: 1
Multiple: 1
CNY288.32 (CNY325.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / GWCONNECT
Manufacturer Part No7810.6403.0Copy
Order Code2497228
Product Range93601
Also Known As781064030, 78106-4030
Technical Datasheet
Heavy Duty Connector TypeBase, Bulkhead Mount
Connector Body MaterialAluminium Body
Locking Type1 Lever
Rectangular Shell Size10B
Product Range93601
Product Overview
GWconnect Heavy Duty Connectors (HDC) delivers a complete portfolio of heavy-duty industrial solutions.
- Heavy-duty enclosures in die-cast aluminium alloy or self-extinguishing thermoplastic
- Inserts with asymmetric guide rails
- Riveted stainless steel pegs on hoods, housings and covers
- Spring-loaded lockable metal covers
- Anti-aging, oil-resistant and fuel resistant seal gaskets
Applications
Commercial Vehicle, Industrial
Technical Specifications
Heavy Duty Connector Type
Base, Bulkhead Mount
Locking Type
1 Lever
Product Range
93601
Connector Body Material
Aluminium Body
Rectangular Shell Size
10B
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1191