7806.6554.0
Heavy Duty Connector, M25 Top Entry, 2 Pegs, Hood, Top Entry, Aluminium Body, 1 Lever, 6B

Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY168.870 (CNY190.8231) |
| 10+ | CNY143.440 (CNY162.0872) |
| 100+ | CNY121.980 (CNY137.8374) |
| 250+ | CNY114.360 (CNY129.2268) |
| 500+ | CNY109.180 (CNY123.3734) |
| 1000+ | CNY107.000 (CNY120.910) |
Product Information
Product Overview
The Gwconnect series Heavy Duty Connector (HDC) provide extensive industrial inserts, enclosures and complementary products including, alternate or direct-current connectors for heavy-duty industrial applications; multi-pole connectors for use in electronic machinery, robots, electric panels, control equipment, power and control- or signal-circuit connectivity; enclosures for standard, harsh and EMC environments; plastic and metal cable glands. The principal HDC parts are comprised of die-cast aluminium alloy with either a polyester powder (nickel-plated for EMC versions) finish or a self-extinguishing thermoplastic. Coupling stability and accidental opening protection is achieved by two locking systems. Sealing of dust, water and aggressive agents is assured with internal protective gaskets.
Applications
Commercial Vehicle, Industrial
Technical Specifications
Hood, Top Entry
1 Lever
Molex Size 6B S-D, S-DD, S-E, S-EE, SEP, S-ES, S-HSB, S-ESHV, S-K, S-M & S-EHV Inserts
Aluminium Body
6B
93601
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate