Print Page
7803.6209.0
Heavy Duty Connector, PG11 Side Entry, 2 Pegs, Hood, Side Entry, Nylon (Polyamide) Body, 1 Lever
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / GWCONNECT
Manufacturer Part No7803.6209.0Copy
Order Code2497235
Product Range93601
Also Known As780362090, 78036-2090
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY34.270 (CNY38.7251) |
| 10+ | CNY31.230 (CNY35.2899) |
| 100+ | CNY27.500 (CNY31.075) |
| 250+ | CNY24.070 (CNY27.1991) |
| 500+ | CNY23.380 (CNY26.4194) |
| 1000+ | CNY20.040 (CNY22.6452) |
Price for:Each
Minimum: 1
Multiple: 1
CNY34.27 (CNY38.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / GWCONNECT
Manufacturer Part No7803.6209.0Copy
Order Code2497235
Product Range93601
Also Known As780362090, 78036-2090
Technical Datasheet
Heavy Duty Connector TypeHood, Side Entry
Connector Body MaterialNylon (Polyamide) Body
Locking Type1 Lever
Rectangular Shell Size3A
Product Range93601
Product Overview
GWconnect Heavy Duty Connectors (HDC) delivers a complete portfolio of heavy-duty industrial solutions.
- Heavy-duty enclosures in die-cast aluminium alloy or self-extinguishing thermoplastic
- Inserts with asymmetric guide rails
- Riveted stainless steel pegs on hoods, housings and covers
- Spring-loaded lockable metal covers
- Anti-aging, oil-resistant and fuel resistant seal gaskets
Applications
Commercial Vehicle, Industrial
Technical Specifications
Heavy Duty Connector Type
Hood, Side Entry
Locking Type
1 Lever
Product Range
93601
Connector Body Material
Nylon (Polyamide) Body
Rectangular Shell Size
3A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0125