Print Page
7803.6207.0
Heavy Duty Connector, PG11 Top Entry, 2 Pegs, Hood, Top Entry, Nylon (Polyamide) Body, 1 Lever, 3A
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / GWCONNECT
Manufacturer Part No7803.6207.0
Order Code2497234
Product Range93601
Also Known As93601-0632, GTIN UPC EAN: 887191838892
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.990 (CNY24.8487) |
| 10+ | CNY21.360 (CNY24.1368) |
| 100+ | CNY20.310 (CNY22.9503) |
| 250+ | CNY19.910 (CNY22.4983) |
| 500+ | CNY19.500 (CNY22.035) |
| 1000+ | CNY19.100 (CNY21.583) |
Price for:Each
Minimum: 1
Multiple: 1
CNY21.99 (CNY24.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / GWCONNECT
Manufacturer Part No7803.6207.0
Order Code2497234
Product Range93601
Also Known As93601-0632, GTIN UPC EAN: 887191838892
Technical Datasheet
Heavy Duty Connector TypeHood, Top Entry
Connector Body MaterialNylon (Polyamide) Body
Locking Type1 Lever
Rectangular Shell Size3A
For Use WithMolex Size 3A S-A, S-D & S-Q Inserts
Product Range93601
SVHCNo SVHC (17-Dec-2014)
Product Overview
GWconnect Heavy Duty Connectors (HDC) delivers a complete portfolio of heavy-duty industrial solutions.
- Heavy-duty enclosures in die-cast aluminium alloy or self-extinguishing thermoplastic
- Inserts with asymmetric guide rails
- Riveted stainless steel pegs on hoods, housings and covers
- Spring-loaded lockable metal covers
- Anti-aging, oil-resistant and fuel resistant seal gaskets
Applications
Commercial Vehicle, Industrial
Technical Specifications
Heavy Duty Connector Type
Hood, Top Entry
Locking Type
1 Lever
For Use With
Molex Size 3A S-A, S-D & S-Q Inserts
SVHC
No SVHC (17-Dec-2014)
Connector Body Material
Nylon (Polyamide) Body
Rectangular Shell Size
3A
Product Range
93601
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0123