Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGW INSTEK
Manufacturer Part NoPPH-1506DCopy
Manufacturer Standard Lead Time42 weeks
Order Code3236798
Product RangePPH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17,486.400 (CNY19,759.632) |
Price for:Each
Minimum: 1
Multiple: 1
CNY17,486.40 (CNY19,759.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGW INSTEK
Manufacturer Part NoPPH-1506DCopy
Manufacturer Standard Lead Time42 weeks
Order Code3236798
Product RangePPH Series
Technical Datasheet
Power Supply Output TypeProgrammable
No. of Outputs2 Output
Output Voltage Min-
Output Voltage Max9V
Output Current Min-
Output Current Max5A
Power Rating45W
Supply Voltage Min90VAC
Supply Voltage Max264VAC
Manufacturer Warranty-
Product RangePPH Series
Plug Type-
SVHCNo SVHC (10-Jun-2022)
Product Overview
- High precision dual channel output DC power supply
- 3.5" TFT LCD display
- Built-in DVM measurement function
- Built-in battery simulation function
- Pulse current measurement
- Long integration current measurement
- Sequence function (sequential power output) and Built-in battery simulation function
- OVP, OCP, OTP & temperature display for heat sink
- Support USB (device& host)/GPIB/LAN
Contents
DC power supply, CD (user manual x1), Quick start manual x1, Test lead GTL-207A x1, GTL-203A x1, GTL-204A x1, Power cord (Region dependent).
Technical Specifications
Power Supply Output Type
Programmable
Output Voltage Min
-
Output Current Min
-
Power Rating
45W
Supply Voltage Max
264VAC
Product Range
PPH Series
SVHC
No SVHC (10-Jun-2022)
No. of Outputs
2 Output
Output Voltage Max
9V
Output Current Max
5A
Supply Voltage Min
90VAC
Manufacturer Warranty
-
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):16.8
