Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGW INSTEK
Manufacturer Part NoLCR07.Copy
Order Code2748538
Product RangeLCR-6000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY545.680 (CNY616.6184) |
Price for:Each
Minimum: 1
Multiple: 1
CNY545.68 (CNY616.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGW INSTEK
Manufacturer Part NoLCR07.Copy
Order Code2748538
Product RangeLCR-6000 Series
Technical Datasheet
Accessory TypeTest Fixture
For Use WithGW INSTEK LCR-800/6000/8000G Series LCR Meters
Product RangeLCR-6000 Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
The LCR07 from GW Instek is a LCR test fixture for LCR-800/6000/8000G series LCR meters.
- 2 wire alligator clip test lead
- Test leads for conventional component measurement
- Useful for high impedance measurement
- Two-wire measurement applicable to low C or high R
- DC to 1MHz frequency
- Maximum voltage is +/- 35V
Technical Specifications
Accessory Type
Test Fixture
Product Range
LCR-6000 Series
For Use With
GW INSTEK LCR-800/6000/8000G Series LCR Meters
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3
