Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGW INSTEK
Manufacturer Part NoGCP-0275Copy
Order Code4846817
Product RangeGCP Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21,411.690 (CNY24,195.2097) |
Price for:Each
Minimum: 1
Multiple: 1
CNY21,411.69 (CNY24,195.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGW INSTEK
Manufacturer Part NoGCP-0275Copy
Order Code4846817
Product RangeGCP Series
Technical Datasheet
Meter Side ConnectorBNC Jack
Probe Side ConnectorCurrent Clamp
Current Range Max750A
Current Range Min50mA
For Use WithGW Instek GDS-3000A, GDS-3000, MPO-2000, MSO-2000EA, MDO-2000A, MDO-2000E Series Oscilloscopes
Product RangeGCP Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
GCP-0275 is a 2MHz AC/DC current for use with GDS-3000A Series, GDS-3000 Series, MPO-2000 series, MSO-2000EA Series, MDO-2000A Series, MDO-2000E Series, GDS-2000A Series, GDS-2000E Series, GDS-1000B Series, GDS-900 Series.
- Easy-to-use and accurate AC/DC current AC measurements
- Low noise and DC drift
- Split-core probe head construction allows easy connection to conductors
- 62.28mm x 151.85mm x 26.4mm ( W x H x D) size
- 20mm clamp diameter
- 12V DC/2A power supply
- Operating temperature range from 0°C to 50°C
- 600V CAT II/ 300V CAT III insulated line voltage
Contents
2MHz AC/DC current probe, Current probe x 1, Power adapter with interchangeable plugs x 1, AC plug changeable (CN/US/UK/EU) x 1, BNC to BNC cable(with 50 ohm terminal) x 1, Packing list x 1.
Technical Specifications
Meter Side Connector
BNC Jack
Current Range Max
750A
For Use With
GW Instek GDS-3000A, GDS-3000, MPO-2000, MSO-2000EA, MDO-2000A, MDO-2000E Series Oscilloscopes
SVHC
No SVHC (25-Jun-2025)
Probe Side Connector
Current Clamp
Current Range Min
50mA
Product Range
GCP Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.8
