
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY56,952.440 (CNY64,356.2572) |
Product Information
Product Overview
3kVA Programmable AC/DC power source is an AC+DC power source featuring high-speed DC voltage rising and falling time ( 100us). It can provide rated power output during AC output and DC output. Nine ASR-3000 Series output modes are available, including AC power output mode (AC-INT Mode), DC power output mode (DC-INT Mode), AC/DC power output mode (AC+DC-INT Mode), External AC signal source mode (AC-EXT Mode), External AC/DC signal source mode (AC+DC-EXT Mode), External AC signal superimposition mode (AC-ADD Mode), External AC/DC signal superimposition mode (AC+DC-ADD Mode), External AC signal synchronization mode (AC-SYNC Mode), External AC/DC signal synchronization mode (AC+DC-SYNC Mode). It is ideal for the development of On-board Chargers, Server Powers, LED modules, AC Motors, AC Fans, UPS and various electronic components, as well as for testing applications of automotive electrical equipment and home appliances.
- Output rating: AC 0 to 400 Vrms, DC 0 to ± 570 V, output frequency up to 999.9 Hz
- DC output (100% of rated power)
- Measurement Items: Vrms, Vavg, Vpeak, Irms, IpkH, Iavg, Ipeak, P, S, Q, PF, CF
- Voltage and current harmonic analysis(THDv, THDi)
- Remote sensing capability
- OCP, OPP, OTP, AC fail detection and fan fail alarm
- Support arbitrary waveform function
- Customized phase angle for output on/off, sequence and simulation function (up to 10 sets)
- Interface(std):USB,LAN,RS-232,GPIB
- Built-in external control I/O & external signal i/p, built-in o/p relay control, built-in web server
Contents
3kVA programmable AC/DC power source, CD (user manual/programming manual), Safety guide, Input terminal cover, output terminal cover include remote sensing, GRA-442-E rack mount adapter(EIA), GTL-246 USB cable.
Technical Specifications
Programmable
-
-
3kVA
264VAC
ASR-3000 Series
No SVHC (10-Jun-2022)
1 Output
400Vrms
30A
180VAC
-
EU
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
