
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,635.260 (CNY5,237.8438) |
Product Information
Product Overview
01GP306000GS is a 3-channel, 385W linear DC power supply. GPP-3060 supports CH1/CH2: 0 ~ 30V / 0 ~ 6A output. It inherits the high program resolution (1mV/0.1mA) and read back resolution (0.1mV/0.1mA) of the GPP series with low-ripple noise characteristics ≦1mVrms/≦2mArms and ≦100µs output transient recovery ability. An independent output on-off switch is provided for each channel. The unique load function of the GPP series can arbitrarily set CH1/CH2 as power supply or load function. For example, one channel is set as power output, and the other channel is set as load function to consume the power of the DUT to satisfy simple battery charging and discharging or load characteristic test by a single power supply. Typical applications include Scientific research and experimental testing, battery charging and discharging test, electronic parts test and 3C electronic product test.
- 4.3” TFT LCD display, load function (CC, CV, CR mode)
- Tracking series and parallel function without additional external wiring
- Utilizing hardware to realize OVP / OCP / OTP
- Delay function / output monitoring function / output recorder function
- Supports setting value, measurement value and output waveform display
- Sequential output function and built-in 8 template waveforms
- O/P recorder function records the output V & I parameters with a minimum recording interval of 1sec
- Provides 10 sets of memory for each sequence/delay/recorder/panel setting condition
- Supports a USB (Type A) o/p terminal, intelligent temperature control fan effectively reduces noise
- RS-232, USB, LAN, Ext I/O interface, dimension is 213 x 145 x 362mm
Contents
Linear DC power supply, CD (user manual), Quick Start manual, Power cord, Test Lead: GTL-104A x 3, European test leads: GTL-204A x3, GTL-201A x1.
Technical Specifications
Adjustable
-
-
385W
230VAC
-
No SVHC (27-Jun-2024)
3 Output
32V
6.2A
100VAC
1 Year
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
