Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,427.540 (CNY1,613.1202) |
| 3+ | CNY1,398.990 (CNY1,580.8587) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,427.54 (CNY1,613.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGUSTAV KLAUKE
Manufacturer Part NoK433
Order Code3529364
Technical Datasheet
Stripping Capacity AWG-
Stripping Capacity Metric0.03mm² to 16mm²
For Use WithSolid and Flexible PVC Conductors
Product Range-
Technical Specifications
Stripping Capacity AWG
-
For Use With
Solid and Flexible PVC Conductors
Stripping Capacity Metric
0.03mm² to 16mm²
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.265
