Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGUSTAV KLAUKE
Manufacturer Part No3/R8Copy
Manufacturer Standard Lead Time12 weeks
Order Code3348532
Your Part Number
199 In Stock
Need more?
199 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.680 (CNY9.8084) |
| 10+ | CNY7.600 (CNY8.588) |
| 100+ | CNY6.300 (CNY7.119) |
| 500+ | CNY5.650 (CNY6.3845) |
| 1000+ | CNY5.210 (CNY5.8873) |
| 2500+ | CNY5.100 (CNY5.763) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.68 (CNY9.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGUSTAV KLAUKE
Manufacturer Part No3/R8Copy
Manufacturer Standard Lead Time12 weeks
Order Code3348532
Technical Datasheet
Product Range-
TerminationCrimp
Wire Size AWG Max-
Conductor Area CSA16mm²
Terminal TypeCompression Lug
Stud Size - MetricM8
Stud Size - Imperial5/16"
InsulationNon Insulated
Product Overview
The 3/R8 is a standard type tubular Cable Lug made of E-copper with tin-plated finish. It is suitable for M8 bolt.
Applications
Industrial
Technical Specifications
Product Range
-
Wire Size AWG Max
-
Terminal Type
Compression Lug
Stud Size - Imperial
5/16"
Termination
Crimp
Conductor Area CSA
16mm²
Stud Size - Metric
M8
Insulation
Non Insulated
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.098
