Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGT LINE
Manufacturer Part NoREVO21 PELCopy
Order Code3954896
Product RangeREVO21 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,500.430 (CNY1,695.4859) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,500.43 (CNY1,695.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGT LINE
Manufacturer Part NoREVO21 PELCopy
Order Code3954896
Product RangeREVO21 Series
Technical Datasheet
Carrying Case MaterialPP (Polypropylene)
External Height332mm
External Width453mm
External Depth170mm
Product RangeREVO21 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Carrying Case Material
PP (Polypropylene)
External Width
453mm
Product Range
REVO21 Series
External Height
332mm
External Depth
170mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:42021250
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.7
