Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - GREENPAR
Manufacturer Part No3-1478978-1Copy
Manufacturer Standard Lead Time16 weeks
Order Code2468393
Your Part Number
4,046 In Stock
Need more?
4,046 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.510 (CNY28.8263) |
| 10+ | CNY21.700 (CNY24.521) |
| 100+ | CNY19.120 (CNY21.6056) |
| 250+ | CNY18.200 (CNY20.566) |
| 500+ | CNY17.200 (CNY19.436) |
| 1000+ | CNY16.440 (CNY18.5772) |
Price for:Each
Minimum: 1
Multiple: 1
CNY25.51 (CNY28.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - GREENPAR
Manufacturer Part No3-1478978-1Copy
Manufacturer Standard Lead Time16 weeks
Order Code2468393
Technical Datasheet
Connector TypeSMA Coaxial
Connector Body StyleRight Angle Jack
Coaxial TerminationThrough Hole Right Angle
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max6GHz
Connector MountingPCB Mount
Product Range-
SVHCLead (04-Feb-2026)
Product Overview
Applications
RF Communications, Industrial
Technical Specifications
Connector Type
SMA Coaxial
Coaxial Termination
Through Hole Right Angle
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
Lead (04-Feb-2026)
Connector Body Style
Right Angle Jack
Impedance
50ohm
Contact Material
Brass
Frequency Max
6GHz
Product Range
-
Technical Docs (3)
Alternatives for 3-1478978-1
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004463
