Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - GREENPAR
Manufacturer Part No1337811-3Copy
Order Code1056179
Your Part Number
No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY - GREENPAR
Manufacturer Part No1337811-3Copy
Order Code1056179
Technical Datasheet
Cable Length - Imperial3.28ft
Connector to Connector90° SMA Plug to SMA Plug
Cable Length - Metric1m
Coaxial Cable TypeRG174
Connector Type ASMA Straight Plug
Connector Type BSMA Right Angle Plug
Impedance50ohm
Jacket ColourBlack
Product Range-
Product Overview
The 1337811-3 is a 50Ω RG174 RF Coaxial Cable Assembly with SMA straight plug to 90° SMA plug connection. The connector has gold-plated body and centre contact.
Applications
RF Communications
Technical Specifications
Cable Length - Imperial
3.28ft
Cable Length - Metric
1m
Connector Type A
SMA Straight Plug
Impedance
50ohm
Product Range
-
Connector to Connector
90° SMA Plug to SMA Plug
Coaxial Cable Type
RG174
Connector Type B
SMA Right Angle Plug
Jacket Colour
Black
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.037
