Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGREENPAR - TE CONNECTIVITY
Manufacturer Part No1337808-3Copy
Manufacturer Standard Lead Time20 weeks
Order Code1056169
Your Part Number
156 In Stock
Need more?
156 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY267.450 (CNY302.2185) |
| 5+ | CNY263.920 (CNY298.2296) |
| 10+ | CNY260.380 (CNY294.2294) |
| 25+ | CNY256.840 (CNY290.2292) |
| 50+ | CNY251.710 (CNY284.4323) |
| 100+ | CNY246.570 (CNY278.6241) |
Price for:Each
Minimum: 1
Multiple: 1
CNY267.45 (CNY302.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGREENPAR - TE CONNECTIVITY
Manufacturer Part No1337808-3Copy
Manufacturer Standard Lead Time20 weeks
Order Code1056169
Technical Datasheet
Cable Length - Imperial3.28ft
Connector to ConnectorSMA Plug to SMA Plug
Cable Length - Metric1m
Coaxial Cable TypeRG316
Connector Type ASMA Straight Plug
Connector Type BSMA Plug, 50ohm
Impedance50ohm
Jacket ColourBlack
Product Range-
SVHCLead (04-Feb-2026)
Product Overview
The 1337808-3 is a 1m RF Coaxial Cable Assembly with SMA straight plug at both ends. RG316 cable, gold-plated contacts, steel-plated body, black jacket.
- 50Ω Impedance
Applications
Imaging, Video & Vision
Technical Specifications
Cable Length - Imperial
3.28ft
Cable Length - Metric
1m
Connector Type A
SMA Straight Plug
Impedance
50ohm
Product Range
-
Connector to Connector
SMA Plug to SMA Plug
Coaxial Cable Type
RG316
Connector Type B
SMA Plug, 50ohm
Jacket Colour
Black
SVHC
Lead (04-Feb-2026)
Technical Docs (3)
Alternatives for 1337808-3
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022
