Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGREENPAR - TE CONNECTIVITY
Manufacturer Part No1337803-4Copy
Order Code1056164
Your Part Number
4 In Stock
50 more incoming. You can reserve stock now
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY339.990 (CNY384.1887) |
| 5+ | CNY335.110 (CNY378.6743) |
| 10+ | CNY330.230 (CNY373.1599) |
| 25+ | CNY325.350 (CNY367.6455) |
| 50+ | CNY318.850 (CNY360.3005) |
| 100+ | CNY312.340 (CNY352.9442) |
Price for:Each
Minimum: 1
Multiple: 1
CNY339.99 (CNY384.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGREENPAR - TE CONNECTIVITY
Manufacturer Part No1337803-4Copy
Order Code1056164
Technical Datasheet
Cable Length - Imperial4.9ft
Connector to ConnectorN-Type Plug to N-Type Plug
Cable Length - Metric1.5m
Coaxial Cable TypeRG213
Connector Type AN Type Plug, 50ohm
Connector Type BN Type Plug, 50ohm
Impedance50ohm
Jacket ColourBlack
Product Range-
SVHCLead (04-Feb-2026)
Product Overview
The 1337803-4 is a 1.5m RG213 RF/Coaxial Cable Assembly with N type straight plugs, nickel-plated body and gold-plated center contact.
- 50Ω Nominal impedance
Applications
RF Communications
Technical Specifications
Cable Length - Imperial
4.9ft
Cable Length - Metric
1.5m
Connector Type A
N Type Plug, 50ohm
Impedance
50ohm
Product Range
-
Connector to Connector
N-Type Plug to N-Type Plug
Coaxial Cable Type
RG213
Connector Type B
N Type Plug, 50ohm
Jacket Colour
Black
SVHC
Lead (04-Feb-2026)
Technical Docs (3)
Alternatives for 1337803-4
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.266
