Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - GREENPAR
Manufacturer Part No1337803-2Copy
Manufacturer Standard Lead Time20 weeks
Order Code1056162
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY297.970 (CNY336.7061) |
| 5+ | CNY273.230 (CNY308.7499) |
| 10+ | CNY256.750 (CNY290.1275) |
| 25+ | CNY242.220 (CNY273.7086) |
| 50+ | CNY232.850 (CNY263.1205) |
| 100+ | CNY224.740 (CNY253.9562) |
Price for:Each
Minimum: 1
Multiple: 1
CNY297.97 (CNY336.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - GREENPAR
Manufacturer Part No1337803-2Copy
Manufacturer Standard Lead Time20 weeks
Order Code1056162
Technical Datasheet
Cable Length - Imperial19.69"
Connector to ConnectorN-Type Plug to N-Type Plug
Cable Length - Metric500mm
Coaxial Cable TypeRG213
Connector Type AN Type Plug, 50ohm
Connector Type BN Type Plug, 50ohm
Impedance50ohm
Jacket ColourBlack
Product Range-
SVHCLead (04-Feb-2026)
Product Overview
The 1337803-2 is a 50Ω RG213 RF Coaxial Cable Assembly with N-type straight plug to N-type straight plug connection. The connector has nickel-plated body and gold-plated centre contact.
Applications
RF Communications
Technical Specifications
Cable Length - Imperial
19.69"
Cable Length - Metric
500mm
Connector Type A
N Type Plug, 50ohm
Impedance
50ohm
Product Range
-
Connector to Connector
N-Type Plug to N-Type Plug
Coaxial Cable Type
RG213
Connector Type B
N Type Plug, 50ohm
Jacket Colour
Black
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Alternatives for 1337803-2
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.134
