Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGREENPAR - TE CONNECTIVITY
Manufacturer Part No1337803-1Copy
Order Code1056161
Your Part Number
No Longer Stocked
Product Information
ManufacturerGREENPAR - TE CONNECTIVITY
Manufacturer Part No1337803-1Copy
Order Code1056161
Technical Datasheet
Cable Length - Imperial9.84"
Connector to ConnectorN-Type Plug to N-Type Plug
Cable Length - Metric250mm
Coaxial Cable TypeRG213
Connector Type AN Type Plug, 50ohm
Connector Type BN Type Plug, 50ohm
Impedance50ohm
Jacket ColourBlack
Product Range-
Alternatives for 1337803-1
2 Products Found
Product Overview
The 1337803-1 is a 50Ω RG213 RF Coaxial Cable Assembly with N-type straight plug to N-type straight plug connection. The connector has nickel-plated body and gold-plated centre contact.
Applications
RF Communications
Technical Specifications
Cable Length - Imperial
9.84"
Cable Length - Metric
250mm
Connector Type A
N Type Plug, 50ohm
Impedance
50ohm
Product Range
-
Connector to Connector
N-Type Plug to N-Type Plug
Coaxial Cable Type
RG213
Connector Type B
N Type Plug, 50ohm
Jacket Colour
Black
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12
