Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - GREENPAR
Manufacturer Part No1337771-8Copy
Manufacturer Standard Lead Time20 weeks
Order Code1056125
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY160.500 (CNY181.365) |
| 10+ | CNY139.100 (CNY157.183) |
| 25+ | CNY131.950 (CNY149.1035) |
| 100+ | CNY129.890 (CNY146.7757) |
| 250+ | CNY128.270 (CNY144.9451) |
| 500+ | CNY128.260 (CNY144.9338) |
Price for:Each
Minimum: 1
Multiple: 1
CNY160.50 (CNY181.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - GREENPAR
Manufacturer Part No1337771-8Copy
Manufacturer Standard Lead Time20 weeks
Order Code1056125
Technical Datasheet
Cable Length - Imperial6.6ft
Connector to ConnectorBNC Plug to BNC Plug
Cable Length - Metric2m
Coaxial Cable TypeRG58
Connector Type ABNC Straight Plug
Connector Type BBNC Straight Plug
Impedance50ohm
Jacket ColourBlack
Product Range-
SVHCLead (17-Jan-2022)
Product Overview
The 1337771 series of TE Connectivity are RG58 BNC straight plug to straight plug RF coaxial cable assembly.
- Patchcord assemblies for wireless and instrumentation
- Silver plated bodies and contacts
- PTFE insulators and silicone rubber gaskets
- Manufactured to ensure compatibility with IEC mating face requirements and US MIL-C-39029
- Connectors meet requirements of BS9210, MIL-C-39012, CeCC22120 and IEC169/8
- Available in variety of cable length
- Nominal impedance of 50 ohm
Applications
Industrial, Portable Devices
Technical Specifications
Cable Length - Imperial
6.6ft
Cable Length - Metric
2m
Connector Type A
BNC Straight Plug
Impedance
50ohm
Product Range
-
Connector to Connector
BNC Plug to BNC Plug
Coaxial Cable Type
RG58
Connector Type B
BNC Straight Plug
Jacket Colour
Black
SVHC
Lead (17-Jan-2022)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.10455
