Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGREENPAR - TE CONNECTIVITY
Manufacturer Part No1-1337475-0Copy
Order Code1212896
Your Part Number
No Longer Stocked
Product Information
ManufacturerGREENPAR - TE CONNECTIVITY
Manufacturer Part No1-1337475-0Copy
Order Code1212896
Technical Datasheet
Connector TypeSMB Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable TypeRG174A, RG188A, RG316, URM95
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max4GHz
Connector MountingCable Mount
Product Range-
SVHCLead (19-Jan-2021)
Product Overview
The 1-1337475-0 is a straight SMB Coaxial Plug with gold-plated beryllium copper contact. This coaxial plug is suitable for RG174A, RG188A, RG316 and URM95 cable. It features solder termination, gold-plated body, PTFE dielectric and 4GHz maximum frequency. White silicone rubber gasket.
Applications
RF Communications
Technical Specifications
Connector Type
SMB Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
RG174A, RG188A, RG316, URM95
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead (19-Jan-2021)
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
4GHz
Product Range
-
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005216
