Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGREENPAR - TE CONNECTIVITY
Manufacturer Part No1-1337473-0Copy
Order Code3133841
Product RangeSTA
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY165.550 (CNY187.0715) |
| 10+ | CNY140.720 (CNY159.0136) |
| 25+ | CNY131.900 (CNY149.047) |
| 100+ | CNY119.620 (CNY135.1706) |
| 250+ | CNY112.130 (CNY126.7069) |
| 500+ | CNY106.790 (CNY120.6727) |
Price for:Each
Minimum: 1
Multiple: 1
CNY165.55 (CNY187.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGREENPAR - TE CONNECTIVITY
Manufacturer Part No1-1337473-0Copy
Order Code3133841
Product RangeSTA
Technical Datasheet
Connector TypeUHF Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationSolder
Impedance-
Coaxial Cable TypeKX15, RG58C, RG76, RG141A/U, URM43
Contact MaterialBrass
Contact PlatingSilver Plated Contacts
Frequency Max500MHz
Connector MountingCable Mount
Product RangeSTA
SVHCLead (04-Feb-2026)
Technical Specifications
Connector Type
UHF Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
KX15, RG58C, RG76, RG141A/U, URM43
Contact Plating
Silver Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead (04-Feb-2026)
Connector Body Style
Straight Plug
Impedance
-
Contact Material
Brass
Frequency Max
500MHz
Product Range
STA
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024
