Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEMPO
Manufacturer Part NoPA1822Copy
Manufacturer Standard Lead Time10 weeks
Order Code2785035
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY386.330 (CNY436.5529) |
Price for:Each
Minimum: 1
Multiple: 1
CNY386.33 (CNY436.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEMPO
Manufacturer Part NoPA1822Copy
Manufacturer Standard Lead Time10 weeks
Order Code2785035
Technical Datasheet
Stripping Capacity AWG-
Stripping Capacity Metric4.5mm to 25mm
For Use WithPVC, Nylon & Rubber Insulation Round Cables
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The PA1822 is an Universal Cable Slitter/Stripper with stainless steel blade. This slitter strips and slits 0.18 to 1-inch diameter round cables and circumferential, longitudinal and spiral cuts. Cable support arm edge is used to pry OFF thick insulation. It is a perfect tool for mid-point taps and suitable for precision stripping and slitting of rubber, PVC, nylon and most insulation materials.
- Adjustable depth of cut
- Laser-trimmed, stainless-steel blade for long use
- Cable is supported during use
Applications
Maintenance & Repair
Technical Specifications
Stripping Capacity AWG
-
For Use With
PVC, Nylon & Rubber Insulation Round Cables
SVHC
No SVHC (04-Feb-2026)
Stripping Capacity Metric
4.5mm to 25mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
