Print Page
18 In Stock
Need more?
18 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.520 (CNY27.7076) |
| 5+ | CNY23.830 (CNY26.9279) |
| 10+ | CNY23.140 (CNY26.1482) |
| 20+ | CNY22.450 (CNY25.3685) |
| 50+ | CNY21.750 (CNY24.5775) |
Price for:Each
Minimum: 1
Multiple: 1
CNY24.52 (CNY27.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No97C08STCopy
Order Code1608127
Product Range97 Series
Technical Datasheet
Switch Actuator StyleSlide
Switch MountingSurface Mount
Contact ConfigurationSPST
Contact Voltage DC Max24V
Contact Current DC Max25mA
Product Range97 Series
Switch TypeDIP Sealed
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 97C08ST is a 8-pole surface-mount DIP Switch with SPST contact configuration and recessed slide actuator. Used in any DIP application where space is at a premium such as notebook computers, hand-held radios, industrial control products, CD-ROM drives, cellular base stations and coin changers.
- Low profile
- 1000 Operations per switch position mechanical life
- 100mΩ Maximum contact resistance
- 5pF Maximum switch capacitance at 1MHz
- -40 to + 85°C Operating temperature
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Switch Actuator Style
Slide
Contact Configuration
SPST
Contact Current DC Max
25mA
Switch Type
DIP Sealed
Switch Mounting
Surface Mount
Contact Voltage DC Max
24V
Product Range
97 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 97C08ST
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454

