Print Page
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.080 (CNY24.9504) |
| 5+ | CNY20.310 (CNY22.9503) |
| 10+ | CNY18.540 (CNY20.9502) |
| 20+ | CNY17.870 (CNY20.1931) |
| 50+ | CNY17.550 (CNY19.8315) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY22.08 (CNY24.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Contact Voltage DC Max
24V
Product Range
97 Series
SVHC
No SVHC (25-Jun-2025)
Contact Current DC Max
25mA
Switch Type
DIP Sealed
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000303

