Print Page
598 In Stock
Need more?
598 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY45.010 (CNY50.8613) |
| 5+ | CNY41.280 (CNY46.6464) |
| 10+ | CNY37.550 (CNY42.4315) |
| 20+ | CNY33.930 (CNY38.3409) |
| 50+ | CNY30.310 (CNY34.2503) |
Price for:Each
Minimum: 1
Multiple: 1
CNY45.01 (CNY50.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No97C06STCopy
Order Code4147684
Product Range97 Series
Technical Datasheet
No. of Circuits6Circuits
Switch MountingSurface Mount
Contact ConfigurationSPST-NC
Contact Voltage DC Max24V
Contact Current DC Max25mA
Product Range97 Series
Switch TypeDIP Sealed
Technical Specifications
No. of Circuits
6Circuits
Contact Configuration
SPST-NC
Contact Current DC Max
25mA
Switch Type
DIP Sealed
Switch Mounting
Surface Mount
Contact Voltage DC Max
24V
Product Range
97 Series
Technical Docs (1)
Alternatives for 97C06ST
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000404

