Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGRAYHILL
Manufacturer Part No90HBW06PRTCopy
Manufacturer Standard Lead Time31 weeks
Order Code4147691
Product Range90HB Series
Your Part Number
251 In Stock
Need more?
251 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY70.800 (CNY80.004) |
| 5+ | CNY64.800 (CNY73.224) |
| 10+ | CNY58.790 (CNY66.4327) |
| 20+ | CNY56.630 (CNY63.9919) |
| 50+ | CNY54.460 (CNY61.5398) |
Price for:Each
Minimum: 1
Multiple: 1
CNY70.80 (CNY80.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No90HBW06PRTCopy
Manufacturer Standard Lead Time31 weeks
Order Code4147691
Product Range90HB Series
Technical Datasheet
No. of Circuits6Circuits
Switch MountingSurface Mount
Contact ConfigurationSPST-NC
Contact Voltage DC Max6V
Contact Current DC Max100mA
Product Range90HB Series
Switch TypeDIP Sealed
Technical Specifications
No. of Circuits
6Circuits
Contact Configuration
SPST-NC
Contact Current DC Max
100mA
Switch Type
DIP Sealed
Switch Mounting
Surface Mount
Contact Voltage DC Max
6V
Product Range
90HB Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
