Print Page
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY387.260 (CNY437.6038) |
| 5+ | CNY346.900 (CNY391.997) |
| 10+ | CNY331.870 (CNY375.0131) |
Price for:Each
Minimum: 1
Multiple: 1
CNY387.26 (CNY437.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No77SPT36-01-1-10N-FCopy
Manufacturer Standard Lead Time31 weeks
Order Code2444632
Product Range77 Series
Technical Datasheet
No. of Switch Positions10 Position
No. of Poles1 Pole
Angle of Throw36°
Contact Current AC Max50mA
Contact Voltage AC Max115V
Product Range77 Series
IlluminationNon Illuminated
Contact Current DC Max200mA
Contact Voltage DC Max28V
SVHCNo SVHC (17-Jan-2022)
Product Overview
The 77SPT36-01-1-10N-F is a 10-position fixed arrangement stop non-illuminated Single Deck Rotary Switch with 36° angle of throw and PC terminals. It has tin-zinc-plating zinc alloy bushing, nylon detent rotor, sealed stainless steel shaft and silicone panel seal, process seal and non-shorting contacts.
- 50mΩ Maximum contact resistance
- Small size-minimal space required behind panel
- High stop strength
- Shaft and panel seal
- -40 to 85°C Operating temperature range
Applications
Aerospace, Defence, Military, RF Communications, Medical, Industrial
Technical Specifications
No. of Switch Positions
10 Position
Angle of Throw
36°
Contact Voltage AC Max
115V
Illumination
Non Illuminated
Contact Voltage DC Max
28V
No. of Poles
1 Pole
Contact Current AC Max
50mA
Product Range
77 Series
Contact Current DC Max
200mA
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017

