Print Page
199 In Stock
Need more?
199 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY361.740 (CNY408.7662) |
| 5+ | CNY337.730 (CNY381.6349) |
| 10+ | CNY328.440 (CNY371.1372) |
| 20+ | CNY313.600 (CNY354.368) |
Price for:Each
Minimum: 1
Multiple: 1
CNY361.74 (CNY408.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No71BD36-3119..Copy
Manufacturer Standard Lead Time12 weeks
Order Code1384646
Product Range71 Series
Technical Datasheet
No. of Switch Positions10 Position
No. of Poles-
Angle of Throw36°
Contact Current AC Max3A
Contact Voltage AC Max-
Product Range71 Series
IlluminationNon Illuminated
Contact Current DC Max125mA
Contact Voltage DC Max30V
SVHCBoric acid (14-Jun-2023)
Technical Specifications
No. of Switch Positions
10 Position
Angle of Throw
36°
Contact Voltage AC Max
-
Illumination
Non Illuminated
Contact Voltage DC Max
30V
No. of Poles
-
Contact Current AC Max
3A
Product Range
71 Series
Contact Current DC Max
125mA
SVHC
Boric acid (14-Jun-2023)
Technical Docs (1)
Alternatives for 71BD36-3119..
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027

