Print Page
213 In Stock
Need more?
14 Delivery in 5-6 Business Days(UK stock)
199 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY389.620 (CNY440.2706) |
| 5+ | CNY381.390 (CNY430.9707) |
| 10+ | CNY373.160 (CNY421.6708) |
| 20+ | CNY366.090 (CNY413.6817) |
Price for:Each
Minimum: 1
Multiple: 1
CNY389.62 (CNY440.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No71BD36-3119Copy
Manufacturer Standard Lead Time12 weeks
Order Code1838971
Product Range71 Series
Technical Datasheet
No. of Switch Positions10 Position
No. of Poles-
Angle of Throw72°
Contact Current AC Max3A
Contact Voltage AC Max-
Product Range71 Series
IlluminationNon Illuminated
Contact Current DC Max125mA
Contact Voltage DC Max30V
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 71BD36-3119 is a Rotary Mechanical Encoder Switch with non-shorting wiping contacts and 1/4-inch adjustable stops. The 71 series switch is made up of diallyl per MIL-M-14 base, thermoplastic rotor mounting plate, gold-plated phosphor bronze rotor contact and gold plate over silver plate brass terminals.
- 100mΩ Maximum contact resistance
- 10000MΩ Average insulation resistance
Applications
Industrial, Aerospace, Defence, Military
Technical Specifications
No. of Switch Positions
10 Position
Angle of Throw
72°
Contact Voltage AC Max
-
Illumination
Non Illuminated
Contact Voltage DC Max
30V
No. of Poles
-
Contact Current AC Max
3A
Product Range
71 Series
Contact Current DC Max
125mA
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365015
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027

