Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Overview
The 70G-OAC5A is an AC Output Module with built-in status LED and optical isolation.
- Transient Protection
- SPST Normally open
- Zero crossing turn-ON
- Replaceable 5 x 20mm glass fuses
- 100Ω Nominal input resistance
Applications
Automation & Process Control, Industrial
Technical Specifications
Current Rating
20mA
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.049895
