Print Page
45 In Stock
Need more?
45 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY261.010 (CNY294.9413) |
| 5+ | CNY241.690 (CNY273.1097) |
| 10+ | CNY234.220 (CNY264.6686) |
| 20+ | CNY222.290 (CNY251.1877) |
| 50+ | CNY214.460 (CNY242.3398) |
Price for:Each
Minimum: 1
Multiple: 1
CNY261.01 (CNY294.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No56SDP30-01PAJSCopy
Manufacturer Standard Lead Time25 weeks
Order Code4147682
Product Range56 Series
Technical Datasheet
No. of Switch Positions12 Position
No. of Poles1 Pole
Angle of Throw30°
Contact Current AC Max200mA
Contact Voltage AC Max115V
Product Range56 Series
IlluminationNon Illuminated
Contact Current DC Max200mA
Contact Voltage DC Max30V
Technical Specifications
No. of Switch Positions
12 Position
Angle of Throw
30°
Contact Voltage AC Max
115V
Illumination
Non Illuminated
Contact Voltage DC Max
30V
No. of Poles
1 Pole
Contact Current AC Max
200mA
Product Range
56 Series
Contact Current DC Max
200mA
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365015
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001

