Print Page
863 In Stock
Need more?
863 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY268.010 (CNY302.8513) |
| 5+ | CNY257.630 (CNY291.1219) |
| 10+ | CNY247.240 (CNY279.3812) |
| 20+ | CNY236.850 (CNY267.6405) |
| 50+ | CNY232.600 (CNY262.838) |
Price for:Each
Minimum: 1
Multiple: 1
CNY268.01 (CNY302.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No56SD30-01-1-AJNCopy
Manufacturer Standard Lead Time26 weeks
Order Code1190375
Product Range56 Series
Technical Datasheet
No. of Switch Positions12 Position
No. of Poles1 Pole
Angle of Throw30°
Contact Current AC Max200mA
Contact Voltage AC Max115V
Product Range56 Series
IlluminationNon Illuminated
Contact Current DC Max200mA
Contact Voltage DC Max30V
SVHCNo SVHC (17-Jan-2022)
Product Overview
The 56SD30-01-1-AJN is a single-pole 12-position 1-deck Rotary Switch with shaft/panel seal and adjustable stop. The 56 series switch is made up of tin-zinc-plated zinc die cast housing, passivated 303 stainless steel stop pins, moulded thermoplastic detent rotor, silver over nickel plate brass rotor contact and moulded thermoset plastic base.
- Requires minimum distance behind the panel
- Adjustable stop types provide prototypes immediately
- Tinned music wire detent spring, nickel-plated steel detent balls
- 100mΩ Maximum contact resistance
- 10000MΩ Minimum insulation resistance
Applications
Industrial
Technical Specifications
No. of Switch Positions
12 Position
Angle of Throw
30°
Contact Voltage AC Max
115V
Illumination
Non Illuminated
Contact Voltage DC Max
30V
No. of Poles
1 Pole
Contact Current AC Max
200mA
Product Range
56 Series
Contact Current DC Max
200mA
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016

