Print Page
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY324.950 (CNY367.1935) |
| 5+ | CNY281.060 (CNY317.5978) |
| 10+ | CNY264.130 (CNY298.4669) |
| 20+ | CNY259.160 (CNY292.8508) |
Price for:Each
Minimum: 1
Multiple: 1
CNY324.95 (CNY367.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No51P22-01-1-16NCopy
Manufacturer Standard Lead Time16 weeks
Order Code2103639
Product Range51 Series
Technical Datasheet
No. of Switch Positions16 Position
No. of Poles1 Pole
Angle of Throw22.5°
Contact Current AC Max150mA
Contact Voltage AC Max220V
Product Range51 Series
IlluminationNon Illuminated
Contact Current DC Max200mA
Contact Voltage DC Max28V
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 51P22-01-1-16N is a single-pole sixteen-throw (SP16T) 1-deck Rotary Switch with PC mount terminals and non-shorting contacts. The 51 series switch is made up of thermoset base, nylon detent rotor, tin-zinc plated zinc bushing, gold-plated over silver plate brass common ring, gold-plated precious metal alloy rotor contact, silicone rubber panel seal, fluoro-silicone shaft seal and tin-zinc-plated brass mounting nuts.
- Positive shaft grounding for EMI/RFI shielding
- Stainless steel shaft, stop blades and nickel-plated steel detent balls
- 20mΩ Maximum contact resistance
- 1000MΩ Minimum insulation resistance
Applications
Industrial
Technical Specifications
No. of Switch Positions
16 Position
Angle of Throw
22.5°
Contact Voltage AC Max
220V
Illumination
Non Illuminated
Contact Voltage DC Max
28V
No. of Poles
1 Pole
Contact Current AC Max
150mA
Product Range
51 Series
Contact Current DC Max
200mA
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268

