Print Page
54 In Stock
Need more?
54 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY324.070 (CNY366.1991) |
| 5+ | CNY300.090 (CNY339.1017) |
| 10+ | CNY290.820 (CNY328.6266) |
| 20+ | CNY276.000 (CNY311.880) |
Price for:Each
Minimum: 1
Multiple: 1
CNY324.07 (CNY366.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No503265-1-03NCopy
Manufacturer Standard Lead Time25 weeks
Order Code4147696
Product Range50 Series
Technical Datasheet
No. of Switch Positions3 Position
No. of Poles1 Pole
Angle of Throw36°
Contact Current AC Max150mA
Contact Voltage AC Max115V
Product Range50 Series
IlluminationNon Illuminated
Contact Current DC Max200mA
Contact Voltage DC Max28V
Technical Specifications
No. of Switch Positions
3 Position
Angle of Throw
36°
Contact Voltage AC Max
115V
Illumination
Non Illuminated
Contact Voltage DC Max
28V
No. of Poles
1 Pole
Contact Current AC Max
150mA
Product Range
50 Series
Contact Current DC Max
200mA
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365015
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007862

